D09S24A4GV00LF | |
---|---|
DigiKey Part Number | 609-1485-ND |
Manufacturer | |
Manufacturer Product Number | D09S24A4GV00LF |
Description | CONN D-SUB RCPT 9POS VERT SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S24A4GV00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Board Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.40800 | ¥204.08 |
30 | ¥19.33033 | ¥579.91 |
60 | ¥18.88150 | ¥1,132.89 |
90 | ¥17.98211 | ¥1,618.39 |
240 | ¥15.73458 | ¥3,776.30 |
450 | ¥15.28507 | ¥6,878.28 |
960 | ¥13.03730 | ¥12,515.81 |
2,400 | ¥12.13817 | ¥29,131.61 |