D-Sub, D-Shaped Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
884 In Stock | 1 : ¥29.76000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | ||
2,873 In Stock 29,720 Factory | 1 : ¥31.46000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
206 In Stock 640 Factory | 1 : ¥33.01000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
7,253 In Stock | 1 : ¥45.77000 Tray | Tray | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
746 In Stock | 1 : ¥128.01000 Bulk | Bulk | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
152 In Stock | 1 : ¥128.37000 Bulk | Bulk | Active | Gender Changer | D-Sub, 15 HD, Female | D-Sub, 15 HD, Female | 3 | Panel Mount, Square Flange | - | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
141 In Stock | 1 : ¥130.73000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Black Chrome Plated | Gold | - | - | - | |||
513 In Stock | 1 : ¥132.03000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
1,261 In Stock | 1 : ¥133.74000 Bulk | Bulk | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Black Chrome Plated | Gold | - | - | - | |||
656 In Stock | 1 : ¥180.48000 Tray | Tray | Active | Connector Saver | D-Sub, 26 HD, Female | D-Sub, 26 HD, Male | 3 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
102 In Stock | 1 : ¥260.48000 Tray | Tray | Active | Connector Saver | D-Sub, 62 HD, Female | D-Sub, 62 HD, Male | 3 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
521 In Stock | 1 : ¥314.62000 Tray | Tray | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | |||
62 In Stock | 1 : ¥539.66000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | Terminal Block | Shielded | - | - | - | - | - | |||
31 In Stock | 1 : ¥1,417.19000 Bulk | Bulk | Active | Connector Saver | D-Sub, 31 Pin Female | D-Sub, 31 Pin Male | 2 | Free Hanging (In-Line) | - | Unshielded | Aluminum Alloy, Yellow Chromate Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | |||
226 In Stock | 1 : ¥28.54000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | ||
575 In Stock | 1 : ¥33.25000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | - | - | - | - | - | ||
377 In Stock | 1 : ¥33.25000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
437 In Stock | 1 : ¥34.31000 Bulk | - | Bulk | Active | Serial-Null Modem | D-Sub, 25 Pin Male | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
1,185 In Stock | 1 : ¥40.00000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 25 Pin Male | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | - | - | - | - | - | ||
520 In Stock | 1 : ¥40.00000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 25 Pin Female | D-Sub, 25 Pin Female | 2 | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
662 In Stock | 1 : ¥40.97000 Bag | Bag | Active | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Free Hanging (In-Line) | - | Unshielded | Tin Plated | Gold | - | - | UL94 V-0 | |||
1,074 In Stock | 1 : ¥41.95000 Bag | Bag | Active | Gender Changer | D-Sub, 15 HD, Female | D-Sub, 15 HD, Female | 3 | Free Hanging (In-Line) | - | Unshielded | Tin Plated | Gold | - | - | UL94 V-0 | |||
669 In Stock | 1 : ¥42.11000 Tray | Tray | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
236 In Stock | 1 : ¥44.31000 Tray | Tray | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
707 In Stock 150 Factory | 1 : ¥45.77000 Bag | Bag | Active | Gender Changer | D-Sub, 15 HD, Female | D-Sub, 15 HD, Female | 3 | Free Hanging (In-Line) | - | - | Tin Plated | Gold | - | - | UL94 V-0 |