



EHDB9FF | |
|---|---|
DigiKey Part Number | SC1551-ND |
Manufacturer | |
Manufacturer Product Number | EHDB9FF |
Description | DSUB GENDER CHANGER DB9F DB9F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Panel Mount, Square Flange |
Datasheet | Datasheet |
EDA/CAD Models | EHDB9FF Models |
Category | Number of Rows 2 |
Manufacturer Switchcraft Inc. | Mounting Type Panel Mount, Square Flange |
Series | Shell Material, Finish Nickel Silver, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Includes 5 pcs - 1 Connector, 1 Flange, 1 Housing, 2 Screws |
Connector Style Gender Changer | Housing Color Yellow |
Convert To (Adapter End) D-Sub, 9 Pin Female | Base Product Number |
Convert From (Adapter End) D-Sub, 9 Pin Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥196.45000 | ¥196.45 |
| 10 | ¥166.95700 | ¥1,669.57 |
| 25 | ¥156.50280 | ¥3,912.57 |
| 50 | ¥149.03300 | ¥7,451.65 |
| 100 | ¥141.92360 | ¥14,192.36 |
| 300 | ¥131.34723 | ¥39,404.17 |
| 500 | ¥126.70384 | ¥63,351.92 |










