D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108,524 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.48090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Female Socket | Stamped | 24-26 AWG | Crimp | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Nickel | - | - | High Density (HD), Insulation Support | |||
927 In Stock | 1 : ¥1.64000 Tray | Tray | Active | Signal | Female Socket | Stamped | 24-26 AWG | Crimp | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Nickel | - | - | High Density (HD), Insulation Support | |||
0 In Stock Check Lead Time | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.48090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 24-26 AWG | Crimp | Brass | Gold | 10.0µin (0.25µm) | Nickel | - | - | High Density (HD), Insulation Support | |||
0 In Stock Check Lead Time | 500 : ¥0.91206 Tray | Tray | Active | Signal | Male Pin | Stamped | 24-26 AWG | Crimp | Brass | Gold | Flash | - | - | - | High Density (HD), Insulation Support | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal | Male Pin | Machined | 22-26 AWG | Crimp | - | Gold | Flash | - | - | - | High Density (HD), Insulation Support | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal | Female Socket | Stamped | 22-26 AWG | Crimp | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Nickel | - | - | High Density (HD), Insulation Support |