D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,330 In Stock | 1 : ¥71.91000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
276 In Stock | 1 : ¥81.27000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Mating Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
63 In Stock | 1 : ¥164.93000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
24 In Stock | 1 : ¥179.78000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : ¥120.60000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - |