172-009-283L031 | ||
---|---|---|
DigiKey Part Number | 15609FA-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-009-283L031 | |
Description | CONN D-SUB RCPT 9P PNL MNT SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 172-009-283L031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.27000 | ¥81.27 |
10 | ¥73.11200 | ¥731.12 |
25 | ¥68.87640 | ¥1,721.91 |
40 | ¥67.11150 | ¥2,684.46 |
100 | ¥65.34480 | ¥6,534.48 |
300 | ¥58.28063 | ¥17,484.19 |
500 | ¥54.74846 | ¥27,374.23 |
1,000 | ¥48.39049 | ¥48,390.49 |