L77HDE15SD1CH4FVGA | |
---|---|
DigiKey Part Number | L77HDE15SD1CH4FVGA-ND |
Manufacturer | |
Manufacturer Product Number | L77HDE15SD1CH4FVGA |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDE15SD1CH4FVGA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Grounding Tabs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥12.45400 | ¥124.54 |
25 | ¥11.92400 | ¥298.10 |
70 | ¥11.65914 | ¥816.14 |
140 | ¥11.12850 | ¥1,557.99 |
280 | ¥10.06882 | ¥2,819.27 |
490 | ¥9.27398 | ¥4,544.25 |
980 | ¥7.94908 | ¥7,790.10 |
2,450 | ¥7.41915 | ¥18,176.92 |