A-DF 09 A/KG-T2S | |
---|---|
DigiKey Part Number | AE10921-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 09 A/KG-T2S |
Description | CONN D-SUB RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DF 09 A/KG-T2S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.319" (8.10mm) | |
Features | Board Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.42600 | ¥54.26 |
25 | ¥5.20160 | ¥130.04 |
40 | ¥5.09175 | ¥203.67 |
90 | ¥4.87000 | ¥438.30 |
270 | ¥4.42759 | ¥1,195.45 |
450 | ¥3.98482 | ¥1,793.17 |
990 | ¥3.54212 | ¥3,506.70 |
2,430 | ¥3.21002 | ¥7,800.35 |