90A Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117 In Stock | 1 : ¥634.03000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 90A | 1 | Ratiometric, Current | - | - | - | ±0.5% | ±12V ~ 15V | 0.5µs | 10mA | -40°C ~ 85°C | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
4,581 In Stock | 1 : ¥64.71000 Cut Tape (CT) 800 : ¥37.53385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Hall Effect | 90A | 1 | Ratiometric, Voltage | 22.2mV/A | 400kHz | ±0.75% | ±1.75% | 4.5V ~ 5.5V | 2.5µs | 18mA | -40°C ~ 150°C | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
19 In Stock | 1 : ¥733.39000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 90A | 1 | Ratiometric, Current | - | - | - | ±0.5% | ±12V ~ 15V | 0.5µs | 10mA | -40°C ~ 85°C | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 25 : ¥223.42720 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 90A | 1 | Ratiometric, Current | - | DC ~ 150kHz | ±0.2% | ±0.5% | ±15V | 1µs | 10mA | 0°C ~ 70°C | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DC | Current Switch | 90A | 1 | Open Collector | - | - | - | - | 3.8V ~ 24V | 1µs | 10mA | -40°C ~ 125°C | Unidirectional | Through Hole | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC/DC | Hall Effect, Closed Loop | 90A | 1 | Ratiometric, Current | - | DC ~ 150kHz | ±0.2% | ±0.5% | ±15V | 1µs | 10mA | 0°C ~ 70°C | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
0 In Stock | Active | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 90A | 1 | Ratiometric, Current | - | DC ~ 150kHz | ±0.2% | ±0.5% | ±15V | 1µs | 10mA | 0°C ~ 70°C | Bidirectional | Through Hole | Module, Single Pass Through | - |