Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,528 In Stock 4,015 Factory | 1 : ¥34.50000 Bulk | Bulk | Active | 50Hz ~ 400Hz | Invasive | 30 A | - | 1:500 | - | 3mOhm Primary, 21Ohm Secondary | - | Through Hole | 0.860" L x 0.720" W (21.84mm x 18.29mm) | 0.710" (18.03mm) | PC Pin | |||
1,715 In Stock 6,396 Factory | 1 : ¥52.16000 Bulk | Bulk | Active | 50Hz ~ 400Hz | Invasive | 30 A | - | 1:500 | - | 3mOhm Primary, 21Ohm Secondary | - | Through Hole | 0.875" L x 0.875" W (22.23mm x 22.23mm) | 0.720" (18.29mm) | PC Pin | |||
0 In Stock 648 Factory Check Lead Time | 324 : ¥23.79370 Bulk | Bulk | Active | 50Hz ~ 400Hz | Invasive | 30 A | - | 1:500 | - | 3mOhm Primary, 21Ohm Secondary | - | Through Hole | 0.875" L x 0.875" W (22.23mm x 22.23mm) | 0.720" (18.29mm) | PC Pin |