CSE187L-P-B | ||
---|---|---|
DigiKey Part Number | CSE187L-P-B-ND | |
Manufacturer | ||
Manufacturer Product Number | CSE187L-P-B | |
Description | CURR SENSE XFMR 1:500 30A T/H | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 30 A 1:500 Current Sense Transformer 50Hz ~ 400Hz 3mOhm Primary, 21Ohm Secondary Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | CSE187L-P-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 400Hz | |
Type | Invasive | |
Current Rating (Amps) | 30 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:500 | |
Current Ratio | - | |
DC Resistance (DCR) | 3mOhm Primary, 21Ohm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.875" L x 0.875" W (22.23mm x 22.23mm) | |
Height - Seated (Max) | 0.720" (18.29mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
324 | ¥23.57086 | ¥7,636.96 |