Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,350 In Stock | 1 : ¥17.66000 Cut Tape (CT) 900 : ¥10.52588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 500 µH | - | 1:50 | - | 0.8mOhm Primary, 1.5Ohm Secondary | - | Surface Mount | 0.280" L x 0.320" W (7.11mm x 8.13mm) | 0.200" (5.08mm) | Gull Wing | |||
1,676 In Stock | 1 : ¥20.49000 Tray | - | Tray | Active | 50kHz ~ 1MHz | Invasive | 20 A | 2 mH | - | 1:100 | - | 0.75mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | ||
1,828 In Stock | 1 : ¥18.52000 Cut Tape (CT) 900 : ¥11.03530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 20 A | 500 µH | - | 1:50 | - | 0.75mOhm Primary, 1.5Ohm Secondary Max | AEC-Q200 | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
1,031 In Stock | 1 : ¥20.49000 Tray | - | Tray | Active | 50kHz ~ 1MHz | Invasive | 20 A | 500 µH | - | 1:50 | - | 0.75mOhm Primary, 1.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | ||
345 In Stock | 1 : ¥24.52000 Cut Tape (CT) 1,000 : ¥12.91779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 10 A | 500 µH | - | 50:1 | - | 700mOhm Primary, 1.85Ohm Secondary Max | - | Surface Mount | 0.330" L x 0.315" W (8.38mm x 8.00mm) | 0.217" (5.50mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1 : ¥15.09000 Cut Tape (CT) 1,000 : ¥6.21534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | - | 2 mH | - | 1:100 | - | 7mOhm Primary, 5.6Ohm Secondary | - | Surface Mount | 0.283" L x 0.327" W (7.20mm x 8.30mm) | 0.213" (5.40mm) | Gull Wing |