CST-1005 | |
---|---|
DigiKey Part Number | 237-1623-ND |
Manufacturer | |
Manufacturer Product Number | CST-1005 |
Description | CURR SENSE XFMR 5A T/H |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 A Current Sense Transformer 50/60Hz 40Ohm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST-1005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 5 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 40Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.472" W (23.50mm x 12.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Termination Style | PC Pin | |
Weight | 0.044 lb (19.96 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.73000 | ¥55.73 |
10 | ¥42.33600 | ¥423.36 |
25 | ¥41.21800 | ¥1,030.45 |
50 | ¥37.87780 | ¥1,893.89 |
100 | ¥35.64960 | ¥3,564.96 |
250 | ¥34.53556 | ¥8,633.89 |
500 | ¥33.42134 | ¥16,710.67 |
1,000 | ¥32.30729 | ¥32,307.29 |