S2M-HF | ||
---|---|---|
DigiKey Part Number | 641-S2M-HFTR-ND - Tape & Reel (TR) 641-S2M-HFCT-ND - Cut Tape (CT) 641-S2M-HFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S2M-HF | |
Description | DIODE GEN PURP 1KV 2A DO214AC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.13000 | ¥21.30 |
100 | ¥1.07640 | ¥107.64 |
500 | ¥0.87818 | ¥439.09 |
1,000 | ¥0.65153 | ¥651.53 |
2,000 | ¥0.54816 | ¥1,096.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.52408 | ¥2,620.40 |
10,000 | ¥0.45326 | ¥4,532.60 |
25,000 | ¥0.44476 | ¥11,119.00 |
50,000 | ¥0.36827 | ¥18,413.50 |
125,000 | ¥0.36260 | ¥45,325.00 |