Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,156 In Stock | 1 : ¥97.73000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 20 A | - | - | 1000:1 | 41Ohm | - | Free Hanging (In-Line) | 1.094" L x 0.866" W (27.80mm x 22.00mm) | 0.323" (8.20mm) | Wire Leads | |||
992 In Stock | 1 : ¥110.76000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 10 A | - | - | 1000:1 | 49Ohm | - | Free Hanging (In-Line) | 0.880" L x 0.690" W (22.35mm x 17.53mm) | 0.325" (8.26mm) | Wire Leads | |||
1,002 In Stock | 1 : ¥150.71000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Split Core) | - | - | - | - | 515mOhm | - | Free Hanging (In-Line) | 1.004" L x 1.043" W (25.50mm x 26.50mm) | 1.575" (40.00mm) | Wire Leads | |||
1,084 In Stock | 1 : ¥220.58000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 200 A | - | - | 2000:1 | 74Ohm | - | Free Hanging (In-Line) | 2.362" L x 1.890" W (60.00mm x 48.00mm) | 0.689" (17.50mm) | Wire Leads | |||
306 In Stock | 1 : ¥358.03000 Bulk | Bulk | Not For New Designs | 50/60Hz | Non-Invasive (Split Core) | - | - | - | - | - | - | - | 1.574" L x 1.122" W (40.50mm x 28.50mm) | 2.047" (52.00mm) | PC Pin | |||
1,918 In Stock | 1 : ¥118.83000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 40 A | - | - | 2500:1 | 134Ohm | - | Free Hanging (In-Line) | 1.160" L x 0.922" W (29.46mm x 23.42mm) | 0.435" (11.05mm) | Wire Leads | |||
85 In Stock | 1 : ¥149.08000 Bulk | Bulk | Active | 50Hz ~ 1kHz | Non-Invasive (Solid Core) | - | - | - | - | - | - | Free Hanging (In-Line) | 1.039" L x 0.949" W (26.40mm x 24.10mm) | 0.461" (11.70mm) | Wire Leads |