Current Regulation/Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensing Method | Accuracy | Voltage - Input | Current - Output | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,018 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.11096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Regulator | High/Low-Side | - | 50V | 10mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
18,980 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.17858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Current Source | - | - | 18V | 60mA | - | - | - | Surface Mount | SOT-143R | PG-SOT-143R-3D | ||
26,693 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.13149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Source | - | - | 75V | 50mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-TSSOP | ||
18,043 In Stock | 1 : ¥20.77000 Cut Tape (CT) 2,500 : ¥9.51873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Source | - | ±3% | 1V ~ 40V | 10mA | -25°C ~ 100°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,248 In Stock | 1 : ¥23.15000 Bulk | - | Bulk | Active | Current Source | - | ±1% | 1V ~ 40V | Adjustable | -25°C ~ 100°C | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
2,722 In Stock | 1 : ¥44.17000 Cut Tape (CT) 2,500 : ¥22.16692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Source | - | ±1% | 1.2V ~ 40V | 200mA | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
1,801 In Stock | 1 : ¥89.41000 Tube | - | Tube | Active | Current Mirror, Current Sink/Source | - | ±0.25% | 2.5V ~ 40V | 100µA | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,242 In Stock | 1 : ¥164.44000 Bulk | - | Bulk | Active | Current Source | - | ±3% | 1V ~ 40V | Adjustable | -55°C ~ 125°C | - | - | Through Hole | TO-206AB, TO-46-3 Metal Can | TO-46-3 | ||
1,866 In Stock | 1 : ¥22.91000 Cut Tape (CT) 2,500 : ¥8.48517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Source | - | ±6% | 1V ~ 40V | Adjustable | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |