LM334SMX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-46114-2-ND - Tape & Reel (TR) 296-46114-1-ND - Cut Tape (CT) 296-46114-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM334SMX/NOPB | |
Description | IC CURRENT SOURCE 6% 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Source Regulator Adjustable 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM334SMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±6% | |
Voltage - Input | 1V ~ 40V | |
Current - Output | Adjustable | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.90000 | ¥22.90 |
10 | ¥20.60500 | ¥206.05 |
25 | ¥19.43640 | ¥485.91 |
100 | ¥16.55910 | ¥1,655.91 |
250 | ¥15.54816 | ¥3,887.04 |
500 | ¥13.60470 | ¥6,802.35 |
1,000 | ¥11.27250 | ¥11,272.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.48462 | ¥21,211.55 |
5,000 | ¥8.17039 | ¥40,851.95 |