ABM3B-8.000MHZ-10-1-U-T | ||
---|---|---|
DigiKey Part Number | 535-9721-2-ND - Tape & Reel (TR) 535-9721-1-ND - Cut Tape (CT) 535-9721-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM3B-8.000MHZ-10-1-U-T | |
Description | CRYSTAL 8.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz ±10ppm Crystal 10pF 200 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM3B-8.000MHZ-10-1-U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.72200 | ¥57.22 |
50 | ¥5.34760 | ¥267.38 |
100 | ¥4.72610 | ¥472.61 |
500 | ¥4.47704 | ¥2,238.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.73090 | ¥3,730.90 |
3,000 | ¥3.60653 | ¥10,819.59 |
5,000 | ¥3.48218 | ¥17,410.90 |
10,000 | ¥3.35781 | ¥33,578.10 |