403WF24012IMR | |
---|---|
DigiKey Part Number | 110-403WF24012IMRTR-ND - Tape & Reel (TR) 110-403WF24012IMRCT-ND - Cut Tape (CT) 110-403WF24012IMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403WF24012IMR |
Description | CRYSTAL 24.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403WF24012IMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.19300 | ¥31.93 |
50 | ¥2.87320 | ¥143.66 |
100 | ¥2.55390 | ¥255.39 |
500 | ¥2.42602 | ¥1,213.01 |
1,000 | ¥2.04298 | ¥2,042.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91532 | ¥5,745.96 |
6,000 | ¥1.85148 | ¥11,108.88 |
15,000 | ¥1.78763 | ¥26,814.45 |