ABM7-24.000MHZ-D2Y-T | ||
---|---|---|
DigiKey Part Number | 535-9845-2-ND - Tape & Reel (TR) 535-9845-1-ND - Cut Tape (CT) 535-9845-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM7-24.000MHZ-D2Y-T | |
Description | CRYSTAL 24.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM7-24.000MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.71200 | ¥47.12 |
50 | ¥4.23940 | ¥211.97 |
100 | ¥3.76730 | ¥376.73 |
500 | ¥3.57928 | ¥1,789.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.01414 | ¥3,014.14 |
3,000 | ¥2.82571 | ¥8,477.13 |
5,000 | ¥2.73153 | ¥13,657.65 |
10,000 | ¥2.63734 | ¥26,373.40 |