CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Macrocells | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
206 In Stock | 1 : ¥51.80000 Tube | Tube | Active | Verified | EE PLD | 10 ns | 4.5V ~ 5.5V | 10 | 10 | -40°C ~ 85°C (TA) | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | |||
198 In Stock | 1 : ¥34.40000 Tube | Tube | Active | Verified | EE PLD | 15 ns | 3V ~ 5.5V | 10 | 10 | -40°C ~ 85°C (TA) | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP |