

ATF750LVC-15PU | |
|---|---|
DigiKey Part Number | ATF750LVC-15PU-ND |
Manufacturer | |
Manufacturer Product Number | ATF750LVC-15PU |
Description | IC CPLD 10MC 15NS 24DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF750LVC-15PU Models |
Category | Voltage Supply - Internal 3V ~ 5.5V |
Manufacturer Microchip Technology | Number of Macrocells 10 |
Series | Number of I/O 10 |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Verified | Package / Case 24-DIP (0.300", 7.62mm) |
Programmable Type EE PLD | Supplier Device Package 24-PDIP |
Delay Time tpd(1) Max 15 ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.65000 | ¥34.65 |
| 25 | ¥31.50880 | ¥787.72 |
| 100 | ¥30.28890 | ¥3,028.89 |


