Counters, Hour Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
222 In Stock | 1 : ¥336.04000 Bulk | Bulk | Active | Time Counter (Hour Meter) | Up | - | 99999.9hrs | 6 | LCD - Black Characters | 0.196" (5.00mm) | Voltage | - | 100 ~ 230VAC, 48 ~ 150VDC | External | Rectangular - 36.80mm x 24.10mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | |||
40 In Stock 60 Factory | 1 : ¥839.03000 Bulk | Bulk | Active | Totalizer | Up | 30Hz, 1kHz | - | 8 | LCD - Black Characters | 0.338" (8.60mm) | No Voltage | - | None Required (Battery Included) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
53 In Stock 20 Factory | 1 : ¥1,125.42000 Bulk | Bulk | Active | Totalizer | Up | 20Hz | - | 8 | LCD - Black Characters | 0.338" (8.60mm) | Voltage | - | None Required (Battery Included) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
38 In Stock | 1 : ¥433.46000 Box | - | Box | Active | Totalizer | Up | - | - | 6 | LED - Red Characters | - | Voltage | Solid State | 90 ~ 270VAC/DC | External, Front Panel | Rectangular - 71.00mm x 29.00mm | Panel Mount | Screw Terminal | - | ||
107 In Stock 37 Factory | 1 : ¥1,127.46000 Bulk | Bulk | Active | Time Counter (Hour Meter) | Up | - | 999999.9hrs; 3999day23.9hrs | 7 | LCD - Black Characters | 0.338" (8.60mm) | Voltage | - | None Required (Battery Included) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
19 In Stock | 1 : ¥918.00000 Box | Box | Active | Batch, Preset, Tachometer, Timer, Totalizer | Up, Down | Multiple | Multiple | 6, 6 | LCD - Dual Color Characters, Backlight | - | No Voltage, Voltage | Solid State | 100 ~ 240VAC | Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | - | |||
2 In Stock | 1 : ¥1,371.94000 Box | Box | Active | Preset, Time Counter | Up, Down | 500Hz | - | 8 | LCD - Black Characters | 0.460" (11.70mm) | No Voltage | Option Cards Available | 9 ~ 28VDC | External, Front Panel | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
20 In Stock | 1 : ¥213.80000 Box | - | Box | Active | Timer | - | - | - | 2, 6 | LCD - Black Characters | 0.133" (3.39mm), 0.200" (5.07mm) | No Voltage | Relay | 230VAC | - | - | Chassis Mount | Screw Terminal | - | ||
15 In Stock | 1 : ¥934.07000 Box | Box | Active | Time Counter | - | - | - | 8 | LCD - Black Characters | 0.315" (8.00mm) | - | - | - | Front Panel | - | DIN Rail | Screw Terminal | - | |||
3 In Stock | 1 : ¥2,402.67000 Box | Box | Discontinued at Digi-Key | Time Counter | Up, Down, Quadrature | - | Multiple | 4 | - | - | - | Relay (2) | 120VAC | Programmable | - | DIN Rail | - | - | |||
0 In Stock Check Lead Time | 1 : ¥6,630.62000 Bulk | Bulk | Active | Time Counter, Timer | Up, Down, Command, Individual, Quadrature | 50Hz, 25kHz | - | 6 | LED - Red Characters | 2.250" (57.00mm) | Voltage | Relay | Multi-Voltage | External, Front Panel, Programmable | - | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant |