Counters, Hour Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : ¥1,040.13000 Box | Box | Active | Batch, Preset, Tachometer, Timer, Totalizer | Up, Down | Multiple | Multiple | 6, 6 | LCD - Dual Color Characters, Backlight | - | No Voltage, Voltage | Relay | 24VDC | Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | - | |||
17 In Stock 20 Factory | 1 : ¥909.28000 Box | Box | Active | Batch, Preset, Tachometer, Timer, Totalizer | Up, Down | Multiple | Multiple | 6, 6 | LCD - Dual Color Characters, Backlight | - | No Voltage, Voltage | Solid State | 100 ~ 240VAC | Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | - | |||
0 In Stock Check Lead Time | 1 : ¥909.28000 Box | Box | Active | Batch, Preset, Tachometer, Timer, Totalizer | Up, Down | Multiple | Multiple | 6, 6 | LCD - Dual Color Characters, Backlight | - | No Voltage, Voltage | Relay | 100 ~ 240VAC | Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | - | |||
0 In Stock | 1 : ¥1,122.81000 Box | Box | Not For New Designs | Batch, Preset, Tachometer, Timer, Totalizer | Up, Down | Multiple | Multiple | 6, 6 | LCD - Dual Color Characters, Backlight | - | No Voltage, Voltage | Solid State | 100 ~ 240VAC | Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | - | |||
0 In Stock | 20 : ¥923.81700 Box | Box | Not For New Designs | Batch, Preset, Tachometer, Timer, Totalizer | Up, Down | Multiple | Multiple | 6, 6 | LCD - Dual Color Characters, Backlight | - | No Voltage, Voltage | Solid State | 24VDC | Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | - |