XC410-CU-ROHS | ||
---|---|---|
DigiKey Part Number | 4106-XC410-CU-ROHS-ND | |
Manufacturer | ||
Manufacturer Product Number | XC410-CU-ROHS | |
Description | PROGRAMMABLE COUNTER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Totalizer 90 ~ 270VAC/DC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | Solid State | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 71.00mm x 29.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥433.42000 | ¥433.42 |
10 | ¥407.96600 | ¥4,079.66 |
25 | ¥395.21720 | ¥9,880.43 |
50 | ¥369.72020 | ¥18,486.01 |
100 | ¥349.32240 | ¥34,932.24 |
250 | ¥339.12300 | ¥84,780.75 |