XTC4102-CU | ||
---|---|---|
DigiKey Part Number | 4106-XTC4102-CU-ND | |
Manufacturer | ||
Manufacturer Product Number | XTC4102-CU | |
Description | 6 DIGIT PULSE COUNTER AC/DC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Time Counter (Hour Meter) 90 ~ 270VAC/DC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | 20Hz, 5kHz | |
Time Format | Multiple | |
Number of Characters Per Row | 6 | |
Display Type | LED - White Characters | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 71.00mm x 29.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥435.21000 | ¥435.21 |
10 | ¥409.59800 | ¥4,095.98 |