MV15-110V-CU-ROHS | ||
---|---|---|
DigiKey Part Number | 4106-MV15-110V-CU-ROHS-ND | |
Manufacturer | ||
Manufacturer Product Number | MV15-110V-CU-ROHS | |
Description | LED DIGITAL AC VOLT METER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Voltmeter LCD - Red Characters Display Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 0 ~ 516VAC/DC | |
Display Type | LCD - Red Characters | |
Number of Characters Per Row | 3 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | - | |
Voltage - Supply | 110VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 46.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.23000 | ¥279.23 |
10 | ¥252.04700 | ¥2,520.47 |