3990 | |
---|---|
DigiKey Part Number | 1528-2764-ND |
Manufacturer | |
Manufacturer Product Number | 3990 |
Description | LARGE 5V ANALOG PANEL METER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltmeter Analog - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 0 ~ 5VDC | |
Display Type | Analog - Black Characters | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | Analog | |
Voltage - Supply | - | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Ingress Protection | - | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.58000 | ¥84.58 |