SN74LS193N | |
---|---|
DigiKey Part Number | 296-1649-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS193N |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS193N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 32 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.14700 | ¥101.47 |
25 | ¥9.63520 | ¥240.88 |
100 | ¥7.91430 | ¥791.43 |
250 | ¥7.39840 | ¥1,849.60 |
500 | ¥6.53818 | ¥3,269.09 |
1,000 | ¥5.16171 | ¥5,161.71 |
2,500 | ¥4.81762 | ¥12,044.05 |
5,000 | ¥4.57676 | ¥22,883.80 |