CD4017BE | |
---|---|
DigiKey Part Number | 296-2037-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4017BE |
Description | IC DECADE COUNTER 10BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4017BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 5.5 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.63500 | ¥76.35 |
25 | ¥7.24400 | ¥181.10 |
100 | ¥5.95010 | ¥595.01 |
250 | ¥5.56200 | ¥1,390.50 |
500 | ¥4.91510 | ¥2,457.55 |
1,000 | ¥3.88039 | ¥3,880.39 |
2,500 | ¥3.62170 | ¥9,054.25 |
5,000 | ¥3.44062 | ¥17,203.10 |