74VHC393FT

DigiKey Part Number
74VHC393FTTR-ND - Tape & Reel (TR)
74VHC393FTCT-ND - Cut Tape (CT)
74VHC393FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC393FT
Description
IC BIN COUNTER DL 4BIT 14TSSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP
EDA/CAD Models
74VHC393FT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
115 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.80000¥28.00
25¥2.56160¥64.04
100¥1.90550¥190.55
250¥1.72672¥431.68
500¥1.42884¥714.42
1,000¥1.07172¥1,071.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.98236¥2,455.90
5,000¥0.92284¥4,614.20
12,500¥0.86330¥10,791.25
25,000¥0.79186¥19,796.50
62,500¥0.76209¥47,630.62
Manufacturers Standard Package