Multi Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Pin or Socket | Contact Termination | Wire Gauge | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥6.40000 Bulk | Bulk | Active | Stamped | Pin | Crimp | 20-24 AWG | Brass | Tin | 50.0µin (1.27µm) | |||
19,014 In Stock | 1 : ¥9.19000 Cut Tape (CT) 4,000 : ¥5.69649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Stamped | Socket | Crimp | 20-24 AWG | Brass | Gold | 15.0µin (0.38µm) | |||
24,482 In Stock | 1 : ¥10.43000 Bulk | Bulk | Active | Stamped | Pin | Crimp | 16-18 AWG | Brass | Gold | 30.0µin (0.76µm) | |||
13,604 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Stamped | Pin | Crimp | 20-24 AWG | Brass | Gold | 30.0µin (0.76µm) | |||
5,000 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Stamped | Socket | Crimp | 20-24 AWG | Brass | Gold | 15.0µin (0.38µm) | |||
27,493 In Stock | 1 : ¥10.84000 Bulk | Bulk | Active | Stamped | Socket | Crimp | 16-18 AWG | Brass | Gold | 30.0µin (0.76µm) | |||
2,711 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | Stamped | Socket | Crimp | 16-18 AWG | Brass | Tin | 50.0µin (1.27µm) | |||
956 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | Stamped | Socket | Crimp | 20-24 AWG | Brass | Tin | 50.0µin (1.27µm) | |||
35 In Stock | 1 : ¥6.73000 Bulk | Bulk | Active | Stamped | Socket | Crimp | 16-18 AWG | Brass | Tin | 50.0µin (1.27µm) |