Multi Purpose

Results: 6
Series
AMPLIMITE HDP-20Multimate III+
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveObsolete
Pin or Socket
PinSocket
Wire Gauge
16-18 AWG20-24 AWG
Contact Finish
GoldTin
Contact Finish Thickness
30.0µin (0.76µm)50.0µin (1.27µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
66506-3
66506-3
CONN PIN 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
94,636
In Stock
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.85674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Gold
30.0µin (0.76µm)
1-66101-9
1-66100-9
CONN SOCKET 16-18AWG TIN CRIMP
TE Connectivity AMP Connectors
28,784
In Stock
1 : ¥5.01000
Cut Tape (CT)
4,000 : ¥3.00550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
16-18 AWG
Brass
Tin
50.0µin (1.27µm)
1-66099-5
1-66099-5
CONN PIN 16-18AWG TIN CRIMP
TE Connectivity AMP Connectors
9,565
In Stock
1 : ¥5.83000
Bulk
Bulk
Active
Stamped
Pin
Crimp
16-18 AWG
Brass
Tin
50.0µin (1.27µm)
MULTIMATE-PC2024T
1-66103-8
CONN PIN 20-24AWG TIN CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥6.40000
Bulk
Bulk
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Tin
50.0µin (1.27µm)
MULTIMATE-SC2024T
3-66104-0
CONN SOCKET 20-24AWG TIN CRIMP
TE Connectivity AMP Connectors
5,236
In Stock
1 : ¥7.47000
Cut Tape (CT)
4,000 : ¥4.48438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
20-24 AWG
Brass
Tin
50.0µin (1.27µm)
66506-4
1-66506-0
CONN PIN 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
0
In Stock
24,000 : ¥1.12160
Bulk
Bulk
Obsolete
Stamped
Pin
Crimp
20-24 AWG
Brass
Gold
Flash
Showing
of 6

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.