P1113CA3 | |
---|---|
DigiKey Part Number | 952-3571-ND |
Manufacturer | |
Manufacturer Product Number | P1113CA3 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.952" (24.18mm) | |
Recommended Working Height | 0.865" (21.98mm) | |
Minimum Working Height | 0.827" (21.00mm) | |
Pad Layout Dimension | Circular - 0.094" (2.40mm) (TH) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | 55.06gf | |
Plunger Size | 0.065" (1.65mm) Dia | |
Features | Concave Radius Head | |
Mating Cycles | 100000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 180°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥22.96300 | ¥229.63 |
25 | ¥21.74960 | ¥543.74 |
50 | ¥21.24380 | ¥1,062.19 |
100 | ¥20.23240 | ¥2,023.24 |
300 | ¥17.70323 | ¥5,310.97 |
500 | ¥17.19756 | ¥8,598.78 |
1,000 | ¥14.66850 | ¥14,668.50 |
2,500 | ¥13.65690 | ¥34,142.25 |