9016-0-15-15-07-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED1045-ND | |
Manufacturer | ||
Manufacturer Product Number | 9016-0-15-15-07-27-10-0 | |
Description | CONN PIN RCPT .065-.082 PRESSFIT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Press-Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.240" (6.10mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.107" (2.72mm) | |
Mounting Hole Diameter | 0.131" (3.33mm) | |
Flange Diameter | 0.172" (4.37mm) | |
Tail Diameter | - | |
Socket Depth | 0.240" (6.10mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Pin Receptacles |
Environmental Information | RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.08000 | ¥10.08 |
10 | ¥8.50300 | ¥85.03 |
25 | ¥8.15880 | ¥203.97 |
50 | ¥7.98480 | ¥399.24 |
100 | ¥7.63760 | ¥763.76 |
250 | ¥6.94284 | ¥1,735.71 |
500 | ¥6.24876 | ¥3,124.38 |
1,000 | ¥5.55435 | ¥5,554.35 |
3,000 | ¥5.03366 | ¥15,100.98 |
Attribute | Description |
---|---|
Other Names | 9016-015150727100-ND 9016-015150727100 9.01602E+15 ED1045 Q6179990 9016015150727100 |
Standard Package | 1,000 |