0933-0-15-20-75-14-11-0 | ||
---|---|---|
DigiKey Part Number | ED90498-ND | |
Manufacturer | ||
Manufacturer Product Number | 0933-0-15-20-75-14-11-0 | |
Description | CONTACT SPRING LOADED T/H GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Through Hole, Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.308" (7.83mm) | |
Recommended Working Height | 0.281" (7.13mm) | |
Minimum Working Height | 0.253" (6.43mm) | |
Pad Layout Dimension | Circular - 0.078" (1.98mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | 24 AWG | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.16700 | ¥71.67 |
25 | ¥6.87960 | ¥171.99 |
50 | ¥6.73160 | ¥336.58 |
100 | ¥6.43940 | ¥643.94 |
250 | ¥5.85360 | ¥1,463.40 |
500 | ¥5.26844 | ¥2,634.22 |
1,000 | ¥4.68302 | ¥4,683.02 |
2,500 | ¥4.24397 | ¥10,609.92 |