806-22-001-30-011191 | |
---|---|
DigiKey Part Number | ED10985TR-ND - Tape & Reel (TR) ED10985CT-ND - Cut Tape (CT) ED10985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 806-22-001-30-011191 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.236" (6.00mm) | |
Recommended Working Height | 0.208" (5.29mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥5.52828 | ¥4,146.21 |
1,500 | ¥4.73855 | ¥7,107.82 |
3,750 | ¥4.58060 | ¥17,177.25 |
5,250 | ¥4.42265 | ¥23,218.91 |
18,750 | ¥4.10675 | ¥77,001.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.59400 | ¥75.94 |
25 | ¥7.28680 | ¥182.17 |
50 | ¥7.13220 | ¥356.61 |
100 | ¥6.82200 | ¥682.20 |
250 | ¥6.20200 | ¥1,550.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.74100 | ¥77.41 |
25 | ¥7.42440 | ¥185.61 |
50 | ¥7.26520 | ¥363.26 |
100 | ¥6.95000 | ¥695.00 |
250 | ¥6.31792 | ¥1,579.48 |