0861-0-15-20-82-14-11-0

DigiKey Part Number
ED1330-ND
Manufacturer
Manufacturer Product Number
0861-0-15-20-82-14-11-0
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.400" (10.16mm)
Recommended Working Height
0.360" (9.14mm)
Minimum Working Height
0.320" (8.13mm)
Pad Layout Dimension
Circular - 0.187" (4.75mm) (TH)
Operating Force - Initial
25gf
Operating Force - Mid Compression
100gf
Plunger Size
0.092" (2.34mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
9.6A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.02000¥21.02
10¥18.26600¥182.66
25¥17.49240¥437.31
50¥17.10340¥855.17
100¥16.32510¥1,632.51
250¥14.77060¥3,692.65
500¥13.60454¥6,802.27
1,000¥11.66105¥11,661.05
2,500¥10.88369¥27,209.22