Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196 In Stock | 1 : ¥294.90000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 30 A | 900VDC - Max | - | Stud, Wire Leads | -40°C ~ 85°C | 8 VDC | 1.2 VDC | |||
162 In Stock 240 Factory | 1 : ¥521.80000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 50 A | 750VDC - Nom | - | Stud, Wire Leads | -40°C ~ 85°C | 8 VDC | 1.2 VDC | |||
234 In Stock | 1 : ¥789.98000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VDC | 3PST-NO (3 Form A) | 7 A | 690VAC - Max | Auxiliary Contacts | Screw Terminal | -25°C ~ 60°C | 19.2 VDC | - | |||
67 In Stock | 1 : ¥818.84000 Box | Box | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 50 A | 900VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 16 VDC | 2.4 VDC | |||
101 In Stock 260 Factory | 1 : ¥947.71000 Bulk | Bulk | Active | Chassis Mount | 12 ~ 24VDC | SPST-NO (DM) (1 Form X) | 250 A | 900VDC - Nom | Auxiliary Contacts | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 6 VDC | |||
510 In Stock | 1 : ¥2,165.38000 Bulk | Bulk | Active | Chassis Mount | 9 ~ 36VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | Economizer, Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 6 VDC | |||
43 In Stock | 1 : ¥4,363.83000 Bulk | Bulk | Active | Chassis Mount | 28VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | Economizer, Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | - | - | |||
134 In Stock | 1 : ¥326.18000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 50 A | 900VDC - Max | - | Stud, Wire Leads | -40°C ~ 85°C | 8 VDC | 1.2 VDC | |||
183 In Stock 420 Factory | 1 : ¥521.80000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 50 A | 750VDC - Nom | - | Stud, Wire Leads | -40°C ~ 85°C | 8 VDC | 1.2 VDC | |||
163 In Stock 330 Factory | 1 : ¥642.80000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 50 A | 750VDC - Nom | Auxiliary Contacts | Stud, Wire Leads | -40°C ~ 85°C | 8 VDC | 1.2 VDC | |||
74 In Stock | 1 : ¥1,653.59000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 500 A | 1000VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 1 VDC | |||
44 In Stock | 1 : ¥1,182.29000 Box | Box | Active | Chassis Mount | 9 ~ 36VDC | SPST-NO (DM) (1 Form X) | 150 A | 1000VDC - Max | Auxiliary Contacts, Economizer, Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 3 VDC | |||
19 In Stock | 1 : ¥818.84000 Box | Box | Active | Chassis Mount | 48VDC | SPST-NO (DM) (1 Form X) | 50 A | 900VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 33 VDC | 4.8 VDC |