Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
181 In Stock | 1 : ¥811.41000 Box | Box | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 50 A | 900VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 16 VDC | 2.4 VDC | |||
27 In Stock | 1 : ¥811.41000 Box | Box | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 50 A | 900VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 16 VDC | 2.4 VDC | |||
172 In Stock | 1 : ¥811.41000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 50 A | 900VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 8 VDC | 1.2 VDC | |||
46 In Stock | 1 : ¥811.41000 Box | Box | Active | Chassis Mount | 48VDC | SPST-NO (DM) (1 Form X) | 50 A | 900VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 33 VDC | 4.8 VDC | |||
27 In Stock | 1 : ¥811.41000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 50 A | 900VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 8 VDC | 1.2 VDC | |||
19 In Stock | 1 : ¥811.41000 Box | Box | Active | Chassis Mount | 48VDC | SPST-NO (DM) (1 Form X) | 50 A | 900VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 33 VDC | 4.8 VDC |