LM339LVDYYR | ||
---|---|---|
DigiKey Part Number | 296-LM339LVDYYRTR-ND - Tape & Reel (TR) 296-LM339LVDYYRCT-ND - Cut Tape (CT) 296-LM339LVDYYRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM339LVDYYR | |
Description | LOW-VOLTAGE COMMODITY COMPARATOR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Drain 14-SOT-23-THIN | |
Datasheet | Datasheet | |
EDA/CAD Models | LM339LVDYYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 65dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 600ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOT-23-THIN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥4.96160 | ¥124.04 |
100 | ¥4.04890 | ¥404.89 |
250 | ¥3.76052 | ¥940.13 |
500 | ¥3.20050 | ¥1,600.25 |
1,000 | ¥2.56041 | ¥2,560.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05342 | ¥3,160.26 |
6,000 | ¥0.98958 | ¥5,937.48 |
15,000 | ¥0.92574 | ¥13,886.10 |
30,000 | ¥0.84913 | ¥25,473.90 |
75,000 | ¥0.81720 | ¥61,290.00 |