LT1016CN8#PBF

DigiKey Part Number
505-LT1016CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1016CN8#PBF
Description
IC COMPARATOR 1 W/LATCH 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, TTL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1016CN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
CMOS, Complementary, TTL
Voltage - Supply, Single/Dual (±)
-
Voltage - Input Offset (Max)
3mV @ ±5V
Current - Input Bias (Max)
10µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
35mA
CMRR, PSRR (Typ)
96dB CMRR, 75dB PSRR
Propagation Delay (Max)
14ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.16000¥61.16
10¥55.26900¥552.69
50¥52.69600¥2,634.80
100¥45.75530¥4,575.53
250¥43.69888¥10,924.72
500¥39.84286¥19,921.43
1,000¥34.70191¥34,701.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.