MAX9043BEUB+

DigiKey Part Number
MAX9043BEUB+-ND
Manufacturer
Manufacturer Product Number
MAX9043BEUB+
Description
IC COMPARATR 2 W/VOLT REF 10UMAX
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9043BEUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
1mV @ 5V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
8mA
Current - Quiescent (Max)
130µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
450ns
Hysteresis
±3mV
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
10-uMAX/uSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.01000¥38.01
10¥34.14500¥341.45
50¥32.27640¥1,613.82
100¥27.97270¥2,797.27
250¥26.53860¥6,634.65
500¥23.81290¥11,906.45
1,000¥20.08316¥20,083.16
2,500¥19.07900¥47,697.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.