LM2901DR2G

DigiKey Part Number
LM2901DR2GOSTR-ND - Tape & Reel (TR)
LM2901DR2GOSCT-ND - Cut Tape (CT)
LM2901DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901DR2G
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Open-Collector, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2901DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
4
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.35000¥33.50
25¥3.06720¥76.68
100¥2.06810¥206.81
250¥1.71160¥427.90
500¥1.56890¥784.45
1,000¥1.17664¥1,176.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.10531¥2,763.28
5,000¥1.03402¥5,170.10
12,500¥0.94844¥11,855.50
25,000¥0.91278¥22,819.50
62,500¥0.89139¥55,711.88
Manufacturers Standard Package