Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 2.2 mH @ 1 kHz | 2A | 109mOhm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.945" L x 0.984" W (24.00mm x 25.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 33 mH @ 1 kHz | 500mA | 1.184Ohm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.945" L x 0.984" W (24.00mm x 25.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 2.2 mH @ 1 kHz | 2.2A | 84mOhm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.945" L x 0.984" W (24.00mm x 25.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 12 mH @ 1 kHz | 900mA | 595mOhm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.945" L x 0.984" W (24.00mm x 25.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 1.5 mH @ 1 kHz | 2.4A | 76mOhm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.945" L x 0.984" W (24.00mm x 25.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 3.3 mH @ 1 kHz | 2.5A | 87mOhm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 1.122" L x 1.142" W (28.50mm x 29.00mm) | 0.925" (23.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 10 mH @ 1 kHz | 1A | 384mOhm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.945" L x 0.984" W (24.00mm x 25.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 2.2 mH @ 1 kHz | 2.8A | 58mOhm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 1.122" L x 1.142" W (28.50mm x 29.00mm) | 0.925" (23.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 1 mH @ 1 kHz | 3.4A | 45mOhm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 1.122" L x 1.142" W (28.50mm x 29.00mm) | 0.925" (23.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 22 mH @ 1 kHz | 1A | 540mOhm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 1.122" L x 1.142" W (28.50mm x 29.00mm) | 0.925" (23.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 18 mH @ 1 kHz | 500mA | 1.271Ohm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.787" L x 0.827" W (20.00mm x 21.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 8.2 mH @ 1 kHz | 700mA | 574mOhm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.787" L x 0.827" W (20.00mm x 21.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 6.8 mH @ 1 kHz | 800mA | 519mOhm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.787" L x 0.827" W (20.00mm x 21.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 3.3 mH @ 1 kHz | - | - | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.787" L x 0.827" W (20.00mm x 21.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 2.7 mH @ 1 kHz | 1.3A | 197mOhm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.787" L x 0.827" W (20.00mm x 21.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 47 mH @ 1 kHz | 300mA | 2.768Ohm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.787" L x 0.827" W (20.00mm x 21.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 300mA | 2.691Ohm (Typ) | - | - | - | - | - | - | Through Hole | 0.787" L x 0.827" W (20.00mm x 21.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 400mA | 1.707Ohm (Typ) | - | - | - | - | - | - | Through Hole | 0.787" L x 0.827" W (20.00mm x 21.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 1.1A | 248mOhm (Typ) | - | - | - | - | - | - | Through Hole | 0.787" L x 0.827" W (20.00mm x 21.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 1.5A | 162mOhm (Typ) | - | - | - | - | - | - | Through Hole | 0.787" L x 0.827" W (20.00mm x 21.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 27 mH @ 1 kHz | 600mA | 1.136Ohm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.945" L x 0.984" W (24.00mm x 25.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 18 mH @ 1 kHz | 700mA | 700mOhm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.945" L x 0.984" W (24.00mm x 25.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 3.9 mH @ 1 kHz | 1.5A | 176mOhm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.945" L x 0.984" W (24.00mm x 25.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 3.3 mH @ 1 kHz | 1.8A | 138mOhm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.945" L x 0.984" W (24.00mm x 25.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 68 mH @ 1 kHz | 400mA | 2.319Ohm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.945" L x 0.984" W (24.00mm x 25.00mm) | 0.807" (20.50mm) | Vertical, 4 PC Pin |