ELF-18D437F | ||
---|---|---|
DigiKey Part Number | PLK1266-ND | |
Manufacturer | ||
Manufacturer Product Number | ELF-18D437F | |
Description | CMC 68MH 400MA 2LN TH | |
Customer Reference | ||
Detailed Description | 68 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.319Ohm (Typ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 68 mH @ 1 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 2.319Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.984" W (24.00mm x 25.00mm) | |
Height (Max) | 0.807" (20.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |