![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/194/962/ACT45B_tmb.jpg)
ELF-18
Filters | Common Mode Chokes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ELF-18D290B CMC 2A 2LN TH | CMC 2A 2LN TH | 0 | Bulk | - | |
ELF-18D850Y CMC 3.5A 2LN TH | CMC 3.5A 2LN TH | 0 | Bulk | - | |
ELF-18D416 CMC 2.2MH 2A 2LN TH | CMC 2.2MH 2A 2LN TH | 0 | Bulk | - | |
ELF-18D290T CMC 1.3A 2LN TH | CMC 1.3A 2LN TH | 0 | Bulk | - | |
ELF-18D428 CMC 33MH 500MA 2LN TH | CMC 33MH 500MA 2LN TH | 0 | Bulk | - | |
ELF-18D850T CMC 1A 2LN TH | CMC 1A 2LN TH | 0 | Bulk | - | |
ELF-18D290C CMC 400MA 2LN TH | CMC 400MA 2LN TH | 0 | Bulk | - | |
ELF-18D290G CMC 600MA 2LN TH | CMC 600MA 2LN TH | 0 | Bulk | - | |
ELF-18D290S CMC 1.1A 2LN TH | CMC 1.1A 2LN TH | 0 | Bulk | - | |
ELF-18D218 CMC 22MH 400MA 2LN TH | CMC 22MH 400MA 2LN TH | 0 | Bulk | - | |
ELF-18D290H CMC 300MA 2LN TH | CMC 300MA 2LN TH | 0 | Bulk | - | |
ELF-18D435F CMC 2.2MH 2.2A 2LN TH | CMC 2.2MH 2.2A 2LN TH | 0 | Bulk | - | |
ELF-18D850W CMC 2.5A 2LN TH | CMC 2.5A 2LN TH | 0 | Bulk | - | |
ELF-18D430 CMC 12MH 900MA 2LN TH | CMC 12MH 900MA 2LN TH | 0 | Bulk | - | |
ELF-18D650U CMC 700MA 2LN TH | CMC 700MA 2LN TH | 0 | Bulk | - |