ELF-18D270B | ||
---|---|---|
DigiKey Part Number | PLK1252-ND | |
Manufacturer | ||
Manufacturer Product Number | ELF-18D270B | |
Description | CMC 400MA 2LN TH | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Through Hole 400mA DCR 1.707Ohm (Typ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.707Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.787" L x 0.827" W (20.00mm x 21.00mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |