DLW5ATN272SQ2L | |
---|---|
DigiKey Part Number | 490-17733-2-ND - Tape & Reel (TR) 490-17733-1-ND - Cut Tape (CT) 490-17733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATN272SQ2L |
Description | CMC 1A 2LN 2.7K OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.7 kOhms 1A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATN272SQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.7 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |