DLW21SN900HQ2L | |
---|---|
DigiKey Part Number | 490-5134-2-ND - Tape & Reel (TR) 490-5134-1-ND - Cut Tape (CT) 490-5134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SN900HQ2L |
Description | CMC 280MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 280mA DCR 410mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SN900HQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 410mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.49700 | ¥44.97 |
25 | ¥4.12080 | ¥103.02 |
50 | ¥3.74520 | ¥187.26 |
100 | ¥3.33290 | ¥333.29 |
250 | ¥3.14576 | ¥786.44 |
500 | ¥2.69642 | ¥1,348.21 |
1,000 | ¥2.39679 | ¥2,396.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.39684 | ¥4,793.68 |
4,000 | ¥2.32191 | ¥9,287.64 |
6,000 | ¥2.24702 | ¥13,482.12 |
10,000 | ¥2.17212 | ¥21,721.20 |